
RCS080551K0FKEA | |
---|---|
DigiKey Part Number | 541-RCS080551K0FKEATR-ND - Tape & Reel (TR) 541-RCS080551K0FKEACT-ND - Cut Tape (CT) 541-RCS080551K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080551K0FKEA |
Description | RES SMD 51K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080551K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.63400 | kr.6.34 |
25 | kr.0.49920 | kr.12.48 |
50 | kr.0.42500 | kr.21.25 |
100 | kr.0.36610 | kr.36.61 |
250 | kr.0.30696 | kr.76.74 |
500 | kr.0.27290 | kr.136.45 |
1.000 | kr.0.24582 | kr.245.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.20666 | kr.1,033.30 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |