510 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805510RJNEA

DigiKey Part Number
541-RCS0805510RJNEATR-ND - Tape & Reel (TR)
541-RCS0805510RJNEACT-ND - Cut Tape (CT)
541-RCS0805510RJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805510RJNEA
Description
RES 510 OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805510RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805510RJNEAHPVishay Dale2.160541-CRCW0805510RJNEAHPCT-NDkr.1.33000Upgrade
RCS0805510RFKEAVishay Dale32.674541-RCS0805510RFKEACT-NDkr.1.08000Parametric Equivalent
ERJ-P06J511VPanasonic Industry75.306P510ADCT-NDkr.0.89000Upgrade
In-Stock: 1.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55800kr.5.58
25kr.0.43880kr.10.97
50kr.0.37020kr.18.51
100kr.0.31700kr.31.70
250kr.0.26324kr.65.81
500kr.0.23218kr.116.09
1.000kr.0.20764kr.207.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16215kr.810.75
10.000kr.0.15120kr.1,512.00
15.000kr.0.14586kr.2,187.90
25.000kr.0.14008kr.3,502.00
35.000kr.0.13677kr.4,786.95
50.000kr.0.13364kr.6,682.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500