RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805510KFKEA

DigiKey Part Number
541-RCS0805510KFKEATR-ND - Tape & Reel (TR)
541-RCS0805510KFKEACT-ND - Cut Tape (CT)
541-RCS0805510KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805510KFKEA
Description
RES SMD 510K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.63400kr.6.34
25kr.0.49920kr.12.48
50kr.0.42500kr.21.25
100kr.0.36610kr.36.61
250kr.0.30696kr.76.74
500kr.0.27290kr.136.45
1.000kr.0.24582kr.245.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20666kr.1,033.30
10.000kr.0.15683kr.1,568.30
15.000kr.0.15267kr.2,290.05
25.000kr.0.14842kr.3,710.50
35.000kr.0.14788kr.5,175.80
50.000kr.0.14735kr.7,367.50
60.000kr.0.14709kr.8,825.40
120.000kr.0.14621kr.17,545.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500