RCS080549R9FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 125.899
Unit Price: kr.1.14000
Datasheet
49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080549R9FKEA

DigiKey Part Number
541-2831-2-ND - Tape & Reel (TR)
541-2831-1-ND - Cut Tape (CT)
541-2831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080549R9FKEA
Description
RES 49.9 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080549R9FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080549R9FKEAHPVishay Dale125.899541-49.9TCT-NDkr.1.14000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.54500kr.5.45
25kr.0.42840kr.10.71
50kr.0.36140kr.18.07
100kr.0.30880kr.30.88
250kr.0.25564kr.63.91
500kr.0.22532kr.112.66
1.000kr.0.20136kr.201.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15688kr.784.40
10.000kr.0.14616kr.1,461.60
15.000kr.0.14093kr.2,113.95
25.000kr.0.13527kr.3,381.75
35.000kr.0.13203kr.4,621.05
50.000kr.0.12897kr.6,448.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000