Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar

RCS080543R0JNEA | |
|---|---|
DigiKey Part Number | RCS080543R0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS080543R0JNEA |
Description | RES 43 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080543R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080543R0JNEAHP | Vishay Dale | 0 | CRCW080543R0JNEAHP-ND | kr.0.20677 | Upgrade |
| RCS080543R0FKEA | Vishay Dale | 0 | RCS080543R0FKEA-ND | kr.0.19384 | Parametric Equivalent |
| ERJ-P06J430V | Panasonic Industry | 38.125 | P43ADCT-ND | kr.0.89000 | Upgrade |
| ERJ-P6WF43R0V | Panasonic Industry | 0 | ERJ-P6WF43R0V-ND | kr.0.58694 | Upgrade |
| ERJ-P6WJ430V | Panasonic Industry | 0 | ERJ-P6WJ430V-ND | kr.0.47062 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16526 | kr.826.30 |
| Unit Price without VAT: | kr.0.16526 |
|---|---|
| Unit Price with VAT: | kr.0.20658 |




