
RCS08053K30FKEA | |
---|---|
DigiKey Part Number | 541-10536-2-ND - Tape & Reel (TR) 541-10536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS08053K30FKEA |
Description | RES SMD 3.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08053K30FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.19567 | kr.978.35 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |