RCS08053K00JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4.236
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.780
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.58694
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47062
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16215
Datasheet
3 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08053K00JNEA

DigiKey Part Number
RCS08053K00JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS08053K00JNEA
Description
RES SMD 3K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08053K00JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K00JNEAHPVishay Dale4.236541-CRCW08053K00JNEAHPCT-NDkr.1.33000Upgrade
ERJ-P06J302VPanasonic Industry14.780P3.0KADCT-NDkr.0.89000Upgrade
ERJ-P6WF3001VPanasonic Industry0ERJ-P6WF3001V-NDkr.0.58694Upgrade
ERJ-P6WJ302VPanasonic Industry0ERJ-P6WJ302V-NDkr.0.47062Upgrade
ERJ-UP6J302VPanasonic Industry0ERJ-UP6J302V-NDkr.0.16215Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16526kr.826.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.16526
Unit Price with VAT:kr.0.20658