
RCS08052M20JNEA | |
|---|---|
DigiKey Part Number | 541-2874-2-ND - Tape & Reel (TR) 541-2874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS08052M20JNEA |
Description | RES 2.2M OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052M20JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J225V | Panasonic Industry | 4.946 | 10-ERJ-UP6J225VCT-ND | kr.0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.42360 | kr.10.59 |
| 50 | kr.0.35640 | kr.17.82 |
| 100 | kr.0.30500 | kr.30.50 |
| 250 | kr.0.25308 | kr.63.27 |
| 500 | kr.0.22342 | kr.111.71 |
| 1.000 | kr.0.19977 | kr.199.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16215 | kr.810.75 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

