
RCS08052K70FKEA | |
|---|---|
DigiKey Part Number | 541-10523-2-ND - Tape & Reel (TR) 541-10523-1-ND - Cut Tape (CT) 541-10523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052K70FKEA |
Description | RES 2.7K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052K70FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.44400 | kr.11.10 |
| 50 | kr.0.37540 | kr.18.77 |
| 100 | kr.0.32140 | kr.32.14 |
| 250 | kr.0.26680 | kr.66.70 |
| 500 | kr.0.23560 | kr.117.80 |
| 1.000 | kr.0.21074 | kr.210.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16478 | kr.823.90 |
| 10.000 | kr.0.15371 | kr.1,537.10 |
| 15.000 | kr.0.14832 | kr.2,224.80 |
| 25.000 | kr.0.14248 | kr.3,562.00 |
| 35.000 | kr.0.13913 | kr.4,869.55 |
| 50.000 | kr.0.13597 | kr.6,798.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

