
RCS08052K20FKEA | |
|---|---|
DigiKey Part Number | 541-2841-2-ND - Tape & Reel (TR) 541-2841-1-ND - Cut Tape (CT) 541-2841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052K20FKEA |
Description | RES 2.2K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052K20FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.40320 | kr.20.16 |
| 100 | kr.0.34620 | kr.34.62 |
| 250 | kr.0.28836 | kr.72.09 |
| 500 | kr.0.25524 | kr.127.62 |
| 1.000 | kr.0.22906 | kr.229.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18097 | kr.904.85 |
| 10.000 | kr.0.16922 | kr.1,692.20 |
| 15.000 | kr.0.16350 | kr.2,452.50 |
| 25.000 | kr.0.15729 | kr.3,932.25 |
| 35.000 | kr.0.15374 | kr.5,380.90 |
| 50.000 | kr.0.15038 | kr.7,519.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

