20 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080520K0JNEA

DigiKey Part Number
541-RCS080520K0JNEATR-ND - Tape & Reel (TR)
541-RCS080520K0JNEACT-ND - Cut Tape (CT)
541-RCS080520K0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080520K0JNEA
Description
RES 20K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080520K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080520K0JNEAHPVishay Dale9.207541-CRCW080520K0JNEAHPCT-NDkr.1.35000Upgrade
RCS080520K0FKEAVishay Dale788541-2847-1-NDkr.1.35000Parametric Equivalent
ERJ-P06J203VPanasonic Industry41.943P20KADCT-NDkr.0.90000Upgrade
In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.56400kr.5.64
25kr.0.44360kr.11.09
50kr.0.37440kr.18.72
100kr.0.32050kr.32.05
250kr.0.26616kr.66.54
500kr.0.23474kr.117.37
1.000kr.0.20993kr.209.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16394kr.819.70
10.000kr.0.15287kr.1,528.70
15.000kr.0.14747kr.2,212.05
25.000kr.0.14162kr.3,540.50
35.000kr.0.13828kr.4,839.80
50.000kr.0.13511kr.6,755.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750