
RCS0805200RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0805200RJNEATR-ND - Tape & Reel (TR) 541-RCS0805200RJNEACT-ND - Cut Tape (CT) 541-RCS0805200RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805200RJNEA |
Description | RES SMD 200 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805200RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.35320 | kr.17.66 |
| 100 | kr.0.30210 | kr.30.21 |
| 250 | kr.0.25064 | kr.62.66 |
| 500 | kr.0.22106 | kr.110.53 |
| 1.000 | kr.0.19776 | kr.197.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16369 | kr.818.45 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

