
RCS08051R00JNEA | |
|---|---|
DigiKey Part Number | 541-2855-2-ND - Tape & Reel (TR) 541-2855-1-ND - Cut Tape (CT) 541-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051R00JNEA |
Description | RES 1 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051R00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.45020 | kr.22.51 |
| 100 | kr.0.38800 | kr.38.80 |
| 250 | kr.0.32512 | kr.81.28 |
| 500 | kr.0.28910 | kr.144.55 |
| 1.000 | kr.0.26051 | kr.260.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20677 | kr.1,033.85 |
| 10.000 | kr.0.19399 | kr.1,939.90 |
| 15.000 | kr.0.18775 | kr.2,816.25 |
| 25.000 | kr.0.18100 | kr.4,525.00 |
| 35.000 | kr.0.17714 | kr.6,199.90 |
| 50.000 | kr.0.17348 | kr.8,674.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

