1 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08051R00FKEA

DigiKey Part Number
541-2828-2-ND - Tape & Reel (TR)
541-2828-1-ND - Cut Tape (CT)
541-2828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08051R00FKEA
Description
RES 1 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08051R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.68500kr.6.85
25kr.0.54280kr.13.57
50kr.0.46280kr.23.14
100kr.0.39880kr.39.88
250kr.0.33476kr.83.69
500kr.0.29786kr.148.93
1.000kr.0.26869kr.268.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21373kr.1,068.65
10.000kr.0.20067kr.2,006.70
15.000kr.0.19431kr.2,914.65
25.000kr.0.18742kr.4,685.50
35.000kr.0.18347kr.6,421.45
50.000kr.0.17974kr.8,987.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250