
RCS08051K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08051K30FKEATR-ND - Tape & Reel (TR) 541-RCS08051K30FKEACT-ND - Cut Tape (CT) 541-RCS08051K30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051K30FKEA |
Description | RES SMD 1.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39440 | kr.9.86 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28160 | kr.28.16 |
| 250 | kr.0.23476 | kr.58.69 |
| 500 | kr.0.20672 | kr.103.36 |
| 1.000 | kr.0.18438 | kr.184.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15185 | kr.759.25 |
| 10.000 | kr.0.14131 | kr.1,413.10 |
| 15.000 | kr.0.13590 | kr.2,038.50 |
| 25.000 | kr.0.12839 | kr.3,209.75 |
| 35.000 | kr.0.12743 | kr.4,460.05 |
| 50.000 | kr.0.12442 | kr.6,221.00 |
| 60.000 | kr.0.12301 | kr.7,380.60 |
| 120.000 | kr.0.11837 | kr.14,204.40 |
| 125.000 | kr.0.11813 | kr.14,766.25 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

