
RCS08051K21FKEA | |
|---|---|
DigiKey Part Number  | 541-RCS08051K21FKEATR-ND - Tape & Reel (TR) 541-RCS08051K21FKEACT-ND - Cut Tape (CT) 541-RCS08051K21FKEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS08051K21FKEA  | 
Description  | RES SMD 1.21K OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS08051K21FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.63400 | kr.6.34 | 
| 25 | kr.0.49920 | kr.12.48 | 
| 50 | kr.0.42500 | kr.21.25 | 
| 100 | kr.0.36610 | kr.36.61 | 
| 250 | kr.0.30696 | kr.76.74 | 
| 500 | kr.0.27290 | kr.136.45 | 
| 1.000 | kr.0.24582 | kr.245.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.20666 | kr.1,033.30 | 
| 10.000 | kr.0.16356 | kr.1,635.60 | 
| 15.000 | kr.0.15936 | kr.2,390.40 | 
| 25.000 | kr.0.15508 | kr.3,877.00 | 
| 35.000 | kr.0.15120 | kr.5,292.00 | 
| 50.000 | kr.0.14735 | kr.7,367.50 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 

