RCS08051K00FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 36.617
Unit Price: kr.0.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 171.925
Unit Price: kr.1.20000
Datasheet

Similar


Panasonic Industry
In Stock: 12.896
Unit Price: kr.1.39000
Datasheet
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08051K00FKEA

DigiKey Part Number
541-2838-2-ND - Tape & Reel (TR)
541-2838-1-ND - Cut Tape (CT)
541-2838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08051K00FKEA
Description
RES 1K OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08051K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K00FKEAHPVishay Dale0541-1.00KTCT-NDkr.1.14000Upgrade
RCA08051K00FKEAHPVishay Dale36.617541-3249-1-NDkr.0.95000Upgrade
ERJ-P06F1001VPanasonic Industry171.925P16058CT-NDkr.1.20000Upgrade
ERJ-UP6F1001VPanasonic Industry12.89610-ERJ-UP6F1001VCT-NDkr.1.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60900kr.6.09
25kr.0.47680kr.11.92
50kr.0.40440kr.20.22
100kr.0.34740kr.34.74
250kr.0.28960kr.72.40
500kr.0.25626kr.128.13
1.000kr.0.23002kr.230.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18097kr.904.85
10.000kr.0.16922kr.1,692.20
15.000kr.0.16350kr.2,452.50
25.000kr.0.15729kr.3,932.25
35.000kr.0.15374kr.5,380.90
50.000kr.0.15038kr.7,519.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000