
RCS080518K2FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080518K2FKEATR-ND - Tape & Reel (TR) 541-RCS080518K2FKEACT-ND - Cut Tape (CT) 541-RCS080518K2FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080518K2FKEA |
Description | RES SMD 18.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080518K2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.49920 | kr.12.48 |
| 50 | kr.0.42500 | kr.21.25 |
| 100 | kr.0.36610 | kr.36.61 |
| 250 | kr.0.30696 | kr.76.74 |
| 500 | kr.0.27290 | kr.136.45 |
| 1.000 | kr.0.24582 | kr.245.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20666 | kr.1,033.30 |
| 10.000 | kr.0.17028 | kr.1,702.80 |
| 15.000 | kr.0.16271 | kr.2,440.65 |
| 25.000 | kr.0.15508 | kr.3,877.00 |
| 35.000 | kr.0.15120 | kr.5,292.00 |
| 50.000 | kr.0.14735 | kr.7,367.50 |
| 60.000 | kr.0.14709 | kr.8,825.40 |
| 120.000 | kr.0.14621 | kr.17,545.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

