RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060322K1FKEA

DigiKey Part Number
541-RCS060322K1FKEATR-ND - Tape & Reel (TR)
541-RCS060322K1FKEACT-ND - Cut Tape (CT)
541-RCS060322K1FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060322K1FKEA
Description
RES SMD 22.1K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060322K1FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32520kr.8.13
50kr.0.27260kr.13.63
100kr.0.23100kr.23.10
250kr.0.18920kr.47.30
500kr.0.16512kr.82.56
1.000kr.0.14618kr.146.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11826kr.591.30
10.000kr.0.09613kr.961.30
15.000kr.0.09221kr.1,383.15
25.000kr.0.08825kr.2,206.25
35.000kr.0.08789kr.3,076.15
50.000kr.0.08754kr.4,377.00
60.000kr.0.08737kr.5,242.20
120.000kr.0.08678kr.10,413.60
125.000kr.0.08675kr.10,843.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500