12.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080512K4FKEA

DigiKey Part Number
541-RCS080512K4FKEATR-ND - Tape & Reel (TR)
541-RCS080512K4FKEACT-ND - Cut Tape (CT)
541-RCS080512K4FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080512K4FKEA
Description
RES 12.4K OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080512K4FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080512K4FKEAHPVishay Dale3.977541-12.4KTCT-NDkr.1.33000Upgrade
In-Stock: 4.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.66600kr.6.66
25kr.0.52480kr.13.12
50kr.0.44640kr.22.32
100kr.0.38480kr.38.48
250kr.0.32232kr.80.58
500kr.0.28656kr.143.28
1.000kr.0.25810kr.258.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20472kr.1,023.60
10.000kr.0.19201kr.1,920.10
15.000kr.0.18582kr.2,787.30
25.000kr.0.17911kr.4,477.75
35.000kr.0.17527kr.6,134.45
50.000kr.0.17164kr.8,582.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250