RCS0805110RJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20677
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.886
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.58694
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47062
Datasheet

Similar


Panasonic Industry
In Stock: 3.960
Unit Price: kr.1.14000
Datasheet
110 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805110RJNEA

DigiKey Part Number
RCS0805110RJNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS0805110RJNEA
Description
RES SMD 110 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805110RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805110RJNEAHPVishay Dale0CRCW0805110RJNEAHP-NDkr.0.20677Upgrade
ERJ-P06J111VPanasonic Industry29.886P110ADCT-NDkr.0.89000Upgrade
ERJ-P6WF1100VPanasonic Industry0ERJ-P6WF1100V-NDkr.0.58694Upgrade
ERJ-P6WJ111VPanasonic Industry0ERJ-P6WJ111V-NDkr.0.47062Upgrade
ERJ-UP6J111VPanasonic Industry3.96010-ERJ-UP6J111VCT-NDkr.1.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16526kr.826.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.16526
Unit Price with VAT:kr.0.20658