
RCS0805110KFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805110KFKEATR-ND - Tape & Reel (TR) 541-RCS0805110KFKEACT-ND - Cut Tape (CT) 541-RCS0805110KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805110KFKEA |
Description | RES 110K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805110KFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805110KFKEAHP | Vishay Dale | 4.700 | 541-CRCW0805110KFKEAHPCT-ND | kr.1.33000 | Upgrade |
| ERJ-UP6F1103V | Panasonic Industry | 5.000 | ERJ-UP6F1103V-ND | kr.0.21973 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.38480 | kr.38.48 |
| 250 | kr.0.32232 | kr.80.58 |
| 500 | kr.0.28656 | kr.143.28 |
| 1.000 | kr.0.25810 | kr.258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20472 | kr.1,023.60 |
| 10.000 | kr.0.19201 | kr.1,920.10 |
| 15.000 | kr.0.18582 | kr.2,787.30 |
| 25.000 | kr.0.17911 | kr.4,477.75 |
| 35.000 | kr.0.17527 | kr.6,134.45 |
| 50.000 | kr.0.17164 | kr.8,582.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

