
RCS080510M0FKEA | |
|---|---|
DigiKey Part Number | 541-2854-2-ND - Tape & Reel (TR) 541-2854-1-ND - Cut Tape (CT) 541-2854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080510M0FKEA |
Description | RES 10M OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510M0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.34100 | kr.17.05 |
| 100 | kr.0.29100 | kr.29.10 |
| 250 | kr.0.24040 | kr.60.10 |
| 500 | kr.0.21138 | kr.105.69 |
| 1.000 | kr.0.18836 | kr.188.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14606 | kr.730.30 |
| 10.000 | kr.0.13582 | kr.1,358.20 |
| 15.000 | kr.0.13083 | kr.1,962.45 |
| 25.000 | kr.0.12543 | kr.3,135.75 |
| 35.000 | kr.0.12233 | kr.4,281.55 |
| 50.000 | kr.0.11941 | kr.5,970.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

