
RCS0603820RFKEA | |
|---|---|
DigiKey Part Number | 541-10494-2-ND - Tape & Reel (TR) 541-10494-1-ND - Cut Tape (CT) 541-10494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603820RFKEA |
Description | RES 820 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603820RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.34000 | kr.8.50 |
| 50 | kr.0.28400 | kr.14.20 |
| 100 | kr.0.24030 | kr.24.03 |
| 250 | kr.0.19680 | kr.49.20 |
| 500 | kr.0.17168 | kr.85.84 |
| 1.000 | kr.0.15191 | kr.151.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11583 | kr.579.15 |
| 10.000 | kr.0.10702 | kr.1,070.20 |
| 15.000 | kr.0.10273 | kr.1,540.95 |
| 25.000 | kr.0.09808 | kr.2,452.00 |
| 35.000 | kr.0.09543 | kr.3,340.05 |
| 50.000 | kr.0.09291 | kr.4,645.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

