
RCS060349R9FKEA | |
|---|---|
DigiKey Part Number | 541-2784-2-ND - Tape & Reel (TR) 541-2784-1-ND - Cut Tape (CT) 541-2784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060349R9FKEA |
Description | RES 49.9 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060349R9FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32720 | kr.8.18 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23010 | kr.23.01 |
| 250 | kr.0.18792 | kr.46.98 |
| 500 | kr.0.16358 | kr.81.79 |
| 1.000 | kr.0.14449 | kr.144.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10978 | kr.548.90 |
| 10.000 | kr.0.10128 | kr.1,012.80 |
| 15.000 | kr.0.09713 | kr.1,456.95 |
| 25.000 | kr.0.09265 | kr.2,316.25 |
| 35.000 | kr.0.09008 | kr.3,152.80 |
| 50.000 | kr.0.08765 | kr.4,382.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

