
RCS06033R90FKEA | |
|---|---|
DigiKey Part Number | 541-10467-2-ND - Tape & Reel (TR) 541-10467-1-ND - Cut Tape (CT) 541-10467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033R90FKEA |
Description | RES 3.9 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033R90FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76700 | kr.7.67 |
| 25 | kr.0.61120 | kr.15.28 |
| 50 | kr.0.52360 | kr.26.18 |
| 100 | kr.0.45330 | kr.45.33 |
| 250 | kr.0.38320 | kr.95.80 |
| 500 | kr.0.34262 | kr.171.31 |
| 1.000 | kr.0.31053 | kr.310.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24943 | kr.1,247.15 |
| 10.000 | kr.0.23504 | kr.2,350.40 |
| 15.000 | kr.0.22803 | kr.3,420.45 |
| 25.000 | kr.0.22043 | kr.5,510.75 |
| 35.000 | kr.0.21608 | kr.7,562.80 |
| 50.000 | kr.0.21196 | kr.10,598.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

