
RCS06033K57FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06033K57FKEATR-ND - Tape & Reel (TR) 541-RCS06033K57FKEACT-ND - Cut Tape (CT) 541-RCS06033K57FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033K57FKEA |
Description | RES 3.57K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033K57FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34240 | kr.8.56 |
| 50 | kr.0.28660 | kr.14.33 |
| 100 | kr.0.24280 | kr.24.28 |
| 250 | kr.0.19856 | kr.49.64 |
| 500 | kr.0.17346 | kr.86.73 |
| 1.000 | kr.0.15349 | kr.153.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11715 | kr.585.75 |
| 10.000 | kr.0.10827 | kr.1,082.70 |
| 15.000 | kr.0.10395 | kr.1,559.25 |
| 25.000 | kr.0.09927 | kr.2,481.75 |
| 35.000 | kr.0.09659 | kr.3,380.65 |
| 50.000 | kr.0.09406 | kr.4,703.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

