
RCS0603240RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0603240RFKEATR-ND - Tape & Reel (TR) 541-RCS0603240RFKEACT-ND - Cut Tape (CT) 541-RCS0603240RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603240RFKEA |
Description | RES SMD 240 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603240RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42200 | kr.4.22 |
| 25 | kr.0.32520 | kr.8.13 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.21630 | kr.21.63 |
| 250 | kr.0.18508 | kr.46.27 |
| 500 | kr.0.16512 | kr.82.56 |
| 1.000 | kr.0.14618 | kr.146.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11864 | kr.593.20 |
| 10.000 | kr.0.10929 | kr.1,092.90 |
| 15.000 | kr.0.10231 | kr.1,534.65 |
| 25.000 | kr.0.08154 | kr.2,038.50 |
| 35.000 | kr.0.08121 | kr.2,842.35 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| 60.000 | kr.0.08072 | kr.4,843.20 |
| 120.000 | kr.0.08017 | kr.9,620.40 |
| 125.000 | kr.0.08014 | kr.10,017.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

