21.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060321K5FKEA

DigiKey Part Number
541-RCS060321K5FKEATR-ND - Tape & Reel (TR)
541-RCS060321K5FKEACT-ND - Cut Tape (CT)
541-RCS060321K5FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060321K5FKEA
Description
RES 21.5K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060321K5FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.072
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.44400kr.4.44
25kr.0.34240kr.8.56
50kr.0.28660kr.14.33
100kr.0.24280kr.24.28
250kr.0.19856kr.49.64
500kr.0.17346kr.86.73
1.000kr.0.15349kr.153.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11715kr.585.75
10.000kr.0.10827kr.1,082.70
15.000kr.0.10395kr.1,559.25
25.000kr.0.09927kr.2,481.75
35.000kr.0.09659kr.3,380.65
50.000kr.0.09406kr.4,703.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250