
RCS0402820RFKED | |
|---|---|
DigiKey Part Number | 541-10424-2-ND - Tape & Reel (TR) 541-10424-1-ND - Cut Tape (CT) 541-10424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402820RFKED |
Description | RES SMD 820 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402820RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.34600 | kr.3.46 |
| 25 | kr.0.26640 | kr.6.66 |
| 50 | kr.0.22020 | kr.11.01 |
| 100 | kr.0.18560 | kr.18.56 |
| 250 | kr.0.15000 | kr.37.50 |
| 500 | kr.0.12992 | kr.64.96 |
| 1.000 | kr.0.11392 | kr.113.92 |
| 5.000 | kr.0.08859 | kr.442.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 |
| 20.000 | kr.0.06832 | kr.1,366.40 |
| 30.000 | kr.0.06795 | kr.2,038.50 |
| 50.000 | kr.0.06753 | kr.3,376.50 |
| 70.000 | kr.0.06728 | kr.4,709.60 |
| 100.000 | kr.0.06704 | kr.6,704.00 |
| 120.000 | kr.0.06655 | kr.7,986.00 |
| 240.000 | kr.0.06393 | kr.15,343.20 |
| 250.000 | kr.0.06379 | kr.15,947.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

