RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040275R0FKED

DigiKey Part Number
541-2885-2-ND - Tape & Reel (TR)
541-2885-1-ND - Cut Tape (CT)
541-2885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040275R0FKED
Description
RES SMD 75 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040275R0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33900kr.3.39
25kr.0.26120kr.6.53
50kr.0.21640kr.10.82
100kr.0.18180kr.18.18
250kr.0.14720kr.36.80
500kr.0.12724kr.63.62
1.000kr.0.11155kr.111.55
5.000kr.0.08655kr.432.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07581kr.758.10
20.000kr.0.07168kr.1,433.60
30.000kr.0.07130kr.2,139.00
50.000kr.0.06753kr.3,376.50
70.000kr.0.06728kr.4,709.60
100.000kr.0.06563kr.6,563.00
120.000kr.0.06485kr.7,782.00
240.000kr.0.06226kr.14,942.40
250.000kr.0.06213kr.15,532.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500