
RCS040275R0FKED | |
|---|---|
DigiKey Part Number | 541-2885-2-ND - Tape & Reel (TR) 541-2885-1-ND - Cut Tape (CT) 541-2885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040275R0FKED |
Description | RES SMD 75 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040275R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33900 | kr.3.39 |
| 25 | kr.0.26120 | kr.6.53 |
| 50 | kr.0.21640 | kr.10.82 |
| 100 | kr.0.18180 | kr.18.18 |
| 250 | kr.0.14720 | kr.36.80 |
| 500 | kr.0.12724 | kr.63.62 |
| 1.000 | kr.0.11155 | kr.111.55 |
| 5.000 | kr.0.08655 | kr.432.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07581 | kr.758.10 |
| 20.000 | kr.0.07168 | kr.1,433.60 |
| 30.000 | kr.0.07130 | kr.2,139.00 |
| 50.000 | kr.0.06753 | kr.3,376.50 |
| 70.000 | kr.0.06728 | kr.4,709.60 |
| 100.000 | kr.0.06563 | kr.6,563.00 |
| 120.000 | kr.0.06485 | kr.7,782.00 |
| 240.000 | kr.0.06226 | kr.14,942.40 |
| 250.000 | kr.0.06213 | kr.15,532.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

