
RCS0402590KFKED | |
|---|---|
DigiKey Part Number | RCS0402590KFKED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0402590KFKED |
Description | RES SMD 590K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402590KFKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08740 | kr.874.00 |
| Unit Price without VAT: | kr.0.08740 |
|---|---|
| Unit Price with VAT: | kr.0.10925 |

