51 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040251K0JNED

DigiKey Part Number
541-RCS040251K0JNEDTR-ND - Tape & Reel (TR)
541-RCS040251K0JNEDCT-ND - Cut Tape (CT)
541-RCS040251K0JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040251K0JNED
Description
RES 51K OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040251K0JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36100kr.3.61
25kr.0.27640kr.6.91
50kr.0.22960kr.11.48
100kr.0.19210kr.19.21
250kr.0.15544kr.38.86
500kr.0.13454kr.67.27
1.000kr.0.11792kr.117.92
5.000kr.0.09160kr.458.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08079kr.807.90
20.000kr.0.07495kr.1,499.00
30.000kr.0.07210kr.2,163.00
50.000kr.0.06901kr.3,450.50
70.000kr.0.06725kr.4,707.50
100.000kr.0.06558kr.6,558.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000