
RCS04024R70JNED | |
|---|---|
DigiKey Part Number | 541-2906-2-ND - Tape & Reel (TR) 541-2906-1-ND - Cut Tape (CT) 541-2906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04024R70JNED |
Description | RES 4.7 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04024R70JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.36000 | kr.9.00 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.25550 | kr.25.55 |
| 250 | kr.0.20972 | kr.52.43 |
| 500 | kr.0.18348 | kr.91.74 |
| 1.000 | kr.0.16275 | kr.162.75 |
| 5.000 | kr.0.12968 | kr.648.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11553 | kr.1,155.30 |
| 20.000 | kr.0.10818 | kr.2,163.60 |
| 30.000 | kr.0.10460 | kr.3,138.00 |
| 50.000 | kr.0.10071 | kr.5,035.50 |
| 70.000 | kr.0.09849 | kr.6,894.30 |
| 100.000 | kr.0.09639 | kr.9,639.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

