
RCS04024K87FKED | |
|---|---|
DigiKey Part Number | 541-RCS04024K87FKEDTR-ND - Tape & Reel (TR) 541-RCS04024K87FKEDCT-ND - Cut Tape (CT) 541-RCS04024K87FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04024K87FKED |
Description | RES 4.87K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04024K87FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.22960 | kr.11.48 |
| 100 | kr.0.19210 | kr.19.21 |
| 250 | kr.0.15572 | kr.38.93 |
| 500 | kr.0.13466 | kr.67.33 |
| 1.000 | kr.0.11811 | kr.118.11 |
| 5.000 | kr.0.09173 | kr.458.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08090 | kr.809.00 |
| 20.000 | kr.0.07505 | kr.1,501.00 |
| 30.000 | kr.0.07220 | kr.2,166.00 |
| 50.000 | kr.0.06911 | kr.3,455.50 |
| 70.000 | kr.0.06735 | kr.4,714.50 |
| 100.000 | kr.0.06568 | kr.6,568.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

