
RCS040249R9FKED | |
|---|---|
DigiKey Part Number | 541-2884-2-ND - Tape & Reel (TR) 541-2884-1-ND - Cut Tape (CT) 541-2884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040249R9FKED |
Description | RES 49.9 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040249R9FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34200 | kr.3.42 |
| 25 | kr.0.26120 | kr.6.53 |
| 50 | kr.0.21680 | kr.10.84 |
| 100 | kr.0.18200 | kr.18.20 |
| 250 | kr.0.14684 | kr.36.71 |
| 500 | kr.0.12668 | kr.63.34 |
| 1.000 | kr.0.11082 | kr.110.82 |
| 5.000 | kr.0.08565 | kr.428.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07538 | kr.753.80 |
| 20.000 | kr.0.06980 | kr.1,396.00 |
| 30.000 | kr.0.06708 | kr.2,012.40 |
| 50.000 | kr.0.06413 | kr.3,206.50 |
| 70.000 | kr.0.06244 | kr.4,370.80 |
| 100.000 | kr.0.06085 | kr.6,085.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

