
RCS040233R2FKED | |
|---|---|
DigiKey Part Number | 541-2883-2-ND - Tape & Reel (TR) 541-2883-1-ND - Cut Tape (CT) 541-2883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040233R2FKED |
Description | RES 33.2 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040233R2FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.20610 | kr.20.61 |
| 250 | kr.0.16712 | kr.41.78 |
| 500 | kr.0.14494 | kr.72.47 |
| 1.000 | kr.0.12743 | kr.127.43 |
| 5.000 | kr.0.09960 | kr.498.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08807 | kr.880.70 |
| 20.000 | kr.0.08189 | kr.1,637.80 |
| 30.000 | kr.0.07888 | kr.2,366.40 |
| 50.000 | kr.0.07562 | kr.3,781.00 |
| 70.000 | kr.0.07375 | kr.5,162.50 |
| 100.000 | kr.0.07199 | kr.7,199.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

