
RCS0402300RJNED | |
|---|---|
DigiKey Part Number | 541-RCS0402300RJNEDTR-ND - Tape & Reel (TR) 541-RCS0402300RJNEDCT-ND - Cut Tape (CT) 541-RCS0402300RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402300RJNED |
Description | RES 300 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402300RJNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.22960 | kr.11.48 |
| 100 | kr.0.19270 | kr.19.27 |
| 250 | kr.0.15596 | kr.38.99 |
| 500 | kr.0.13478 | kr.67.39 |
| 1.000 | kr.0.11824 | kr.118.24 |
| 5.000 | kr.0.09184 | kr.459.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08101 | kr.810.10 |
| 20.000 | kr.0.07515 | kr.1,503.00 |
| 30.000 | kr.0.07230 | kr.2,169.00 |
| 50.000 | kr.0.06921 | kr.3,460.50 |
| 70.000 | kr.0.06744 | kr.4,720.80 |
| 100.000 | kr.0.06577 | kr.6,577.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

