
RCS040227R0FKED | |
|---|---|
DigiKey Part Number | 541-10398-2-ND - Tape & Reel (TR) 541-10398-1-ND - Cut Tape (CT) 541-10398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040227R0FKED |
Description | RES 27 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040227R0FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.24340 | kr.12.17 |
| 100 | kr.0.20480 | kr.20.48 |
| 250 | kr.0.16636 | kr.41.59 |
| 500 | kr.0.14430 | kr.72.15 |
| 1.000 | kr.0.12693 | kr.126.93 |
| 5.000 | kr.0.09914 | kr.495.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08764 | kr.876.40 |
| 20.000 | kr.0.08148 | kr.1,629.60 |
| 30.000 | kr.0.07848 | kr.2,354.40 |
| 50.000 | kr.0.07523 | kr.3,761.50 |
| 70.000 | kr.0.07337 | kr.5,135.90 |
| 100.000 | kr.0.07161 | kr.7,161.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

