
RCS04021K50JNED | |
|---|---|
DigiKey Part Number | 541-RCS04021K50JNEDTR-ND - Tape & Reel (TR) 541-RCS04021K50JNEDCT-ND - Cut Tape (CT) 541-RCS04021K50JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K50JNED |
Description | RES 1.5K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K50JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.17820 | kr.17.82 |
| 250 | kr.0.14352 | kr.35.88 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10816 | kr.108.16 |
| 5.000 | kr.0.08337 | kr.416.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07332 | kr.733.20 |
| 20.000 | kr.0.06783 | kr.1,356.60 |
| 30.000 | kr.0.06516 | kr.1,954.80 |
| 50.000 | kr.0.06226 | kr.3,113.00 |
| 70.000 | kr.0.06061 | kr.4,242.70 |
| 100.000 | kr.0.05904 | kr.5,904.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

