15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040215K0FKED

DigiKey Part Number
541-2895-2-ND - Tape & Reel (TR)
541-2895-1-ND - Cut Tape (CT)
541-2895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040215K0FKED
Description
RES 15K OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040215K0FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.37400kr.3.74
25kr.0.28920kr.7.23
50kr.0.23960kr.11.98
100kr.0.20160kr.20.16
250kr.0.16384kr.40.96
500kr.0.14188kr.70.94
1.000kr.0.12471kr.124.71
5.000kr.0.09727kr.486.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08594kr.859.40
20.000kr.0.07985kr.1,597.00
30.000kr.0.07689kr.2,306.70
50.000kr.0.07368kr.3,684.00
70.000kr.0.07184kr.5,028.80
100.000kr.0.07011kr.7,011.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500