120 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402120RFKED

DigiKey Part Number
541-10386-2-ND - Tape & Reel (TR)
541-10386-1-ND - Cut Tape (CT)
541-10386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402120RFKED
Description
RES 120 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402120RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.35500kr.3.55
25kr.0.27400kr.6.85
50kr.0.22700kr.11.35
100kr.0.19020kr.19.02
250kr.0.15368kr.38.42
500kr.0.13302kr.66.51
1.000kr.0.11653kr.116.53
5.000kr.0.09042kr.452.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07971kr.797.10
20.000kr.0.07392kr.1,478.40
30.000kr.0.07110kr.2,133.00
50.000kr.0.06804kr.3,402.00
70.000kr.0.06629kr.4,640.30
100.000kr.0.06464kr.6,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000