Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RCP2512W620RJTP | |
|---|---|
DigiKey Part Number | RCP2512W620RJTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP2512W620RJTP |
Description | RES SMD 620 OHM 5% 3.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W620RJTP Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP2512B620RGEA | Vishay Dale | 0 | RCP2512B620RGEA-ND | kr.6.72493 | Upgrade |
| RCP2512B620RGEB | Vishay Dale | 0 | RCP2512B620RGEB-ND | kr.14.50231 | Upgrade |
| RCP2512B620RGEC | Vishay Dale | 0 | RCP2512B620RGEC-ND | kr.22.53502 | Upgrade |
| RCP2512B620RGED | Vishay Dale | 0 | RCP2512B620RGED-ND | kr.32.23490 | Upgrade |
| RCP2512B620RGS2 | Vishay Dale | 0 | RCP2512B620RGS2-ND | kr.22.53502 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.72493 | kr.26,899.72 |
| Unit Price without VAT: | kr.6.72493 |
|---|---|
| Unit Price with VAT: | kr.8.40616 |



