RCP2512W20R0JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.61700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.61700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.61700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.61700
Datasheet
20 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W20R0JET

DigiKey Part Number
RCP2512W20R0JET-ND
Manufacturer
Manufacturer Product Number
RCP2512W20R0JET
Description
RES SMD 20 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512W20R0JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tray
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B20R0GETVishay Dale0RCP2512B20R0GET-NDkr.34.61700Upgrade
RCP2512B20R0GWBVishay Dale0RCP2512B20R0GWB-NDkr.34.61700Upgrade
RCP2512W20R0GETVishay Dale0RCP2512W20R0GET-NDkr.34.61700Upgrade
RCP2512W20R0GWBVishay Dale0RCP2512W20R0GWB-NDkr.34.61700Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.34.61700kr.3,461.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.61700
Unit Price with VAT:kr.43.27125