RCP2512B30R0JED is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.72493
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.50231
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.53502
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.23490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.53502
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.50231
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.23490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.72493
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.72493
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.50231
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.53502
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.23490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.53502
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.50231
Datasheet
30 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B30R0JED

DigiKey Part Number
RCP2512B30R0JED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B30R0JED
Description
RES SMD 30 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B30R0JED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B30R0GEAVishay Dale0RCP2512B30R0GEA-NDkr.6.72493Upgrade
RCP2512B30R0GEBVishay Dale0RCP2512B30R0GEB-NDkr.14.50231Upgrade
RCP2512B30R0GECVishay Dale0RCP2512B30R0GEC-NDkr.22.53502Upgrade
RCP2512B30R0GEDVishay Dale0RCP2512B30R0GED-NDkr.32.23490Upgrade
RCP2512B30R0GS2Vishay Dale0RCP2512B30R0GS2-NDkr.22.53502Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.32.23490kr.9,670.47
Manufacturers Standard Package
Unit Price without VAT:kr.32.23490
Unit Price with VAT:kr.40.29363