RCP2512B300RJED is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.78599
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.69499
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63382
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.76750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63382
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.69499
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.76750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.78599
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.78599
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.69499
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63382
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.76750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63382
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.69499
Datasheet
300 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B300RJED

DigiKey Part Number
RCP2512B300RJED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B300RJED
Description
RES SMD 300 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B300RJED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B300RGEAVishay Dale0RCP2512B300RGEA-NDkr.0.78599Upgrade
RCP2512B300RGEBVishay Dale0RCP2512B300RGEB-NDkr.1.69499Upgrade
RCP2512B300RGECVishay Dale0RCP2512B300RGEC-NDkr.2.63382Upgrade
RCP2512B300RGEDVishay Dale0RCP2512B300RGED-NDkr.3.76750Upgrade
RCP2512B300RGS2Vishay Dale0RCP2512B300RGS2-NDkr.2.63382Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.32.23490kr.9,670.47
Manufacturers Standard Package
Unit Price without VAT:kr.32.23490
Unit Price with VAT:kr.40.29363