
RCL122568R0JNEG | |
|---|---|
DigiKey Part Number | RCL68FTR-ND - Tape & Reel (TR) RCL68FCT-ND - Cut Tape (CT) RCL68FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL122568R0JNEG |
Description | RES SMD 68 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122568R0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.56120 | kr.64.03 |
| 50 | kr.2.30780 | kr.115.39 |
| 100 | kr.2.10680 | kr.210.68 |
| 250 | kr.1.90352 | kr.475.88 |
| 500 | kr.1.78598 | kr.892.99 |
| 1.000 | kr.1.69240 | kr.1,692.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55688 | kr.3,113.76 |
| 4.000 | kr.1.49986 | kr.5,999.44 |
| 6.000 | kr.1.47204 | kr.8,832.24 |
| 10.000 | kr.1.44189 | kr.14,418.90 |
| 14.000 | kr.1.42462 | kr.19,944.68 |
| 20.000 | kr.1.40828 | kr.28,165.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

