2.2 kOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL12252K20JNEG

DigiKey Part Number
RCL2.2KFTR-ND - Tape & Reel (TR)
RCL2.2KFCT-ND - Cut Tape (CT)
RCL2.2KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL12252K20JNEG
Description
RES SMD 2.2K OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL12252K20JNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.2.99900kr.29.99
25kr.2.56120kr.64.03
50kr.2.30780kr.115.39
100kr.2.10680kr.210.68
250kr.1.90352kr.475.88
500kr.1.78598kr.892.99
1.000kr.1.69240kr.1,692.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55688kr.3,113.76
4.000kr.1.49986kr.5,999.44
6.000kr.1.47204kr.8,832.24
10.000kr.1.44189kr.14,418.90
14.000kr.1.42462kr.19,944.68
20.000kr.1.40828kr.28,165.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750