
RCL1225100RFKEG | |
|---|---|
DigiKey Part Number | RCL100ETR-ND - Tape & Reel (TR) RCL100ECT-ND - Cut Tape (CT) RCL100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225100RFKEG |
Description | RES SMD 100 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225100RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.22200 | kr.55.55 |
| 50 | kr.2.08760 | kr.104.38 |
| 100 | kr.1.80480 | kr.180.48 |
| 250 | kr.1.67936 | kr.419.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51469 | kr.3,029.38 |
| 4.000 | kr.1.49002 | kr.5,960.08 |
| 6.000 | kr.1.45765 | kr.8,745.90 |
| 10.000 | kr.1.45106 | kr.14,510.60 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

